Switches, Hubs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Configuration | Number of Ports | Copper Ports | Copper Type | Fiber Ports | Fiber Type | SFP/XFP Ports | SFP/XFP Type | Connector Type | Voltage - Input | Ingress Protection | Mounting Type | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8 In Stock | 1 : ¥2,737.39000 Bulk | - | Bulk | Active | Switch | Fixed | 8 | 8 | 10/100/1000 | - | - | - | - | RJ-45 | 9 ~ 57VDC | IP30 | DIN Rail | -40°C ~ 60°C | ||
0 In Stock Check Lead Time | 1 : ¥3,158.88000 Bulk | - | Bulk | Active | Switch - Unmanaged | Fixed | 16 | 16 | 10/100 | - | - | - | - | RJ45 | 24 ~ 48VDC | IP30 | DIN Rail | -40°C ~ 70°C |