Switches, Hubs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Configuration | Number of Ports | Copper Ports | Copper Type | Fiber Ports | Fiber Type | SFP/XFP Ports | SFP/XFP Type | Connector Type | Voltage - Input | Ingress Protection | Mounting Type | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2 In Stock | 1 : ¥8,915.34000 Bulk | Bulk | Obsolete | Switch - Managed | Fixed | 4 | 4 | 10/100 | - | - | - | - | RJ45 | 9.6 ~ 60VDC | IP20 | DIN Rail | 0°C ~ 60°C | |||
2 In Stock | 1 : ¥23,368.11000 Bulk | Bulk | Obsolete | Switch - Managed | Fixed | 8 | 8 | 10/100 | - | - | - | - | RJ45 | 9.6 ~ 60VDC | IP20 | DIN Rail | 0°C ~ 60°C | |||
1 In Stock | 1 : ¥15,751.37000 Bulk | Bulk | Obsolete | Switch - Managed | Fixed | 4 | 4 | 10/100 | - | - | - | - | RJ45 | 9.6 ~ 60VDC | IP20 | DIN Rail | 0°C ~ 60°C | |||
1 In Stock | 1 : ¥34,664.02000 Bulk | - | Bulk | Obsolete | Switch - Managed | - | 18 | 18 | 10/100/1000 | - | - | - | - | RJ45 | 9.6 ~ 60VDC | IP20 | DIN Rail | -0°C ~ 60°C | ||
0 In Stock | Obsolete | Box | Obsolete | Switch - Managed | Fixed | 8 | 8 | 10/100 | - | - | - | - | RJ45 | 9.6 ~ 60VDC | IP20 | DIN Rail | 0°C ~ 60°C |