Switches, Hubs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Configuration | Number of Ports | Copper Ports | Copper Type | Fiber Ports | Fiber Type | SFP/XFP Ports | SFP/XFP Type | PoE Ports | Connector Type | Voltage - Input | Ingress Protection | Mounting Type | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
404 In Stock | 1 : ¥432.20000 Box | - | Box | Active | Switch - Unmanaged | Fixed | 5 | 5 | 10/100 | - | - | - | - | - | RJ45 | 5V ~ 30VDC | IP30 | Chassis Mount | -30°C ~ 80°C | ||
12 In Stock | 1 : ¥632.15000 Box | Box | Active | Switch - Unmanaged | Fixed | 5 | 5 | 10/100/1000 | - | - | - | - | 4 | RJ45 | 7V ~ 57V | - | DIN Rail, Wall Mount | -40°C ~ 75°C | |||
0 In Stock Check Lead Time | 1 : ¥1,502.33000 Box | - | Box | Active | Switch - Unmanaged | Fixed | 5 | 5 | 10/100 | - | - | - | - | 4 | RJ45 | 44V ~ 57V | IP20 | DIN Rail | -40°C ~ 70°C |