Switches, Hubs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Configuration | Number of Ports | Copper Ports | Copper Type | Fiber Ports | Fiber Type | SFP/XFP Ports | SFP/XFP Type | Connector Type | Voltage - Input | Ingress Protection | Mounting Type | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,217 In Stock 1,983 Factory | 1 : ¥661.02000 Box | - | Box | Active | Switch | Fixed | 5 | 5 | 10/100 | - | - | - | - | RJ45 | 9 ~ 32VDC | IP30 | DIN Rail | -10°C ~ 60°C | ||
150 In Stock 61 Factory | 1 : ¥773.58000 Bulk | - | Bulk | Active | Switch - Unmanaged | Fixed | 5 | 5 | 10/100 | - | - | - | - | RJ45 | 12 ~ 48VDC | IP30 | DIN Rail | -10°C ~ 60°C | ||
1,638 In Stock 2,291 Factory | 1 : ¥1,017.55000 Box | - | Box | Active | Switch | Fixed | 8 | 8 | 10/100 | - | - | - | - | RJ45 | 9 ~ 32VDC | IP30 | DIN Rail | -10°C ~ 60°C | ||
101 In Stock 10 Factory | 1 : ¥1,071.11000 Bulk | - | Bulk | Active | Switch - Unmanaged | Fixed | 5 | 5 | 10/100 | - | - | - | - | RJ45 | 12 ~ 48VDC | IP30 | DIN Rail | -40°C ~ 75°C | ||
64 In Stock 40 Factory | 1 : ¥1,098.99000 Bulk | - | Bulk | Active | Switch - Unmanaged | Fixed | 8 | 8 | 10/100 | - | - | - | - | RJ45 | 12V ~ 48V | - | DIN Rail | -40°C ~ 75°C | ||
84 In Stock 65 Factory | 1 : ¥1,113.61000 Bulk | - | Bulk | Active | Switch - Unmanaged | Fixed | 8 | 8 | 10/100 | - | - | - | - | RJ45 | 12 ~ 48VDC | IP30 | DIN Rail | -10°C ~ 60°C | ||
85 In Stock 3,477 Factory | 1 : ¥809.93000 Box | - | Box | Last Time Buy | Switch - Unmanaged | Fixed | 5 | 5 | 10/100 | - | - | - | - | RJ45 | 18.5 ~ 30.2VDC | IP20 | DIN Rail | 0°C ~ 60°C | ||
5 In Stock 2 Factory | 1 : ¥1,333.10000 Box | Box | Active | Switch - Unmanaged | Fixed | 8 | 8 | 10/100 | - | - | - | - | RJ45 | 12V ~ 48V | IP30 | DIN Rail, Wall Mount | -40°C ~ 75°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | Switch - Unmanaged | Fixed | 8 | 8 | 10/100/1000 | - | - | - | - | RJ45 | 12 ~ 48VDC | IP30 | DIN Rail | -10°C ~ 60°C |