Switches, Hubs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Configuration | Number of Ports | Copper Ports | Copper Type | Fiber Ports | Fiber Type | SFP/XFP Ports | SFP/XFP Type | Connector Type | Voltage - Input | Ingress Protection | Mounting Type | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
408 In Stock | 1 : ¥432.20000 Box | - | Box | Active | Switch - Unmanaged | Fixed | 5 | 5 | 10/100 | - | - | - | - | RJ45 | 5V ~ 30VDC | IP30 | Chassis Mount | -30°C ~ 80°C | ||
1,010 In Stock | 1 : ¥540.34000 Box | - | Box | Active | Switch - Unmanaged | Fixed | 4 | 4 | 10/100 | - | - | - | - | RJ45 | 5V ~ 30VDC | - | - | -40°C ~ 80°C | ||
7,249 In Stock 2,126 Factory | 1 : ¥661.05000 Box | - | Box | Active | Switch | Fixed | 5 | 5 | 10/100 | - | - | - | - | RJ45 | 9 ~ 32VDC | IP30 | DIN Rail | -10°C ~ 60°C | ||
314 In Stock | 1 : ¥743.01000 Box | - | Box | Active | Switch - Unmanaged | Fixed | 5 | 5 | 10/100 | - | - | - | - | RJ45 | 5V ~ 30VDC | IP20 | DIN Rail | -40°C ~ 80°C | ||
123 In Stock 989 Factory | 1 : ¥847.06000 Box | - | Box | Active | Switch - Unmanaged | Fixed + SFP | 5 | 4 | 10/100 | - | - | 1 | SFP, Gigabit | RJ45, SFP | 9 ~ 32VDC | IP30 | DIN Rail | -10°C ~ 60°C | ||
2,427 In Stock 2,102 Factory | 1 : ¥1,117.06000 Box | - | Box | Active | Switch | Fixed | 5 | 5 | 10/100/1000 | - | - | - | - | RJ45 | 9 ~ 32VDC | IP30 | DIN Rail | -10°C ~ 60°C | ||
146 In Stock 296 Factory | 1 : ¥3,284.62000 Bulk | - | Bulk | Active | Switch - Managed | Fixed + SFP | 8 | 8 | 10/100 | - | - | - | - | RJ45 | 18 ~ 32VDC | IP20 | DIN Rail | 0°C ~ 60°C | ||
201 In Stock 19,851 Factory | 1 : ¥1,187.38000 Bulk | - | Bulk | Last Time Buy | Switch - Unmanaged | Fixed | 8 | 8 | 10/100 | - | - | - | - | RJ45 | 9 ~ 32VDC | IP20 | DIN Rail | -10°C ~ 60°C | ||
17 In Stock 30 Factory | 1 : ¥4,770.61000 Bulk | - | Bulk | Active | Switch - Managed | Fixed + SFP | 8 | 8 | 10/100 | - | - | - | - | RJ45 | 9 ~ 57VDC | IP20 | DIN Rail | -40°C ~ 70°C | ||
7 In Stock 421 Factory | 1 : ¥965.14000 Box | - | Box | Active | Switch - Unmanaged | Fixed | 5 | 5 | 10/100 | - | - | - | - | RJ45 | 18 ~ 36VAC, 12 ~ 48VDC | IP30 | DIN Rail | -40°C ~ 75°C |