LSP05GI240SX3333 | |
---|---|
DigiKey Part Number | F7574-ND |
Manufacturer | |
Manufacturer Product Number | LSP05GI240SX3333 |
Description | SPD TYPE 2/TYPE 3 275VAC MCOV |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Type 2, Type 3 | |
Form | Module Only | |
Number of Poles | 1 | |
Voltage - Continuous Operating (Max) (MCOV) | 275VAC | |
Current - Discharge (Nom) (8/20µS) | 5 kA | |
Current - Discharge (Max) (8/20µS) | 10 kA | |
Voltage - Protection Level (VP) (2416) | 2.4 kV | |
Operating Temperature | -40°C ~ 85°C | |
Features | Thermally Protected | |
Mounting Type | Screw | |
Approval Agency | CE, cURus, KEMA-KEUR, UL |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥107.54000 | ¥107.54 |
16 | ¥98.80688 | ¥1,580.91 |
32 | ¥94.70938 | ¥3,030.70 |
104 | ¥83.44731 | ¥8,678.52 |
256 | ¥79.35195 | ¥20,314.10 |
504 | ¥74.23254 | ¥37,413.20 |
1,000 | ¥70.32267 | ¥70,322.67 |