Supervisors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Type | Number of Voltages Monitored | Voltage - Threshold | Output | Reset | Reset Timeout | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,519 In Stock | 1 : ¥62.91000 Cut Tape (CT) 2,500 : ¥20.16378 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Simple Reset/Power-On Reset | 1 | 4.37V, 4.62V | Open Drain, Push-Pull | Active High/Active Low | Adjustable/Selectable | -40°C ~ 85°C (TA) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
3,285 In Stock | 1 : ¥4.93000 Cut Tape (CT) 3,000 : ¥1.89231 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Not Verified | Simple Reset/Power-On Reset | 1 | 3V | Open Drain or Open Collector | Active Low | - | -40°C ~ 125°C (TA) | - | - | Surface Mount | SC-82 | 4-SOP | ||
2,990 In Stock | 1 : ¥4.25000 Cut Tape (CT) 3,000 : ¥1.21834 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Voltage Detector | 1 | 2.7V | Open Drain or Open Collector | Active Low | 38.9ms Minimum | -40°C ~ 85°C | - | - | Surface Mount | SC-74A, SOT-753 | 5-SSOP |