Supervisors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Type | Number of Voltages Monitored | Voltage - Threshold | Output | Reset | Reset Timeout | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,803 In Stock | 1 : ¥24.74000 Cut Tape (CT) 250 : ¥17.25068 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Multi-Voltage Supervisor | 4 | 2.9V, Adj, Adj, Adj | Open Drain or Open Collector | Active Low | 30ms Minimum | -40°C ~ 125°C (TJ) | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-VSSOP | ||
17,088 In Stock | 1 : ¥14.54000 Cut Tape (CT) 250 : ¥9.50236 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Not Verified | Simple Reset/Power-On Reset | 1 | 2.93V | Push-Pull, Totem Pole | Active High | 120ms Minimum | -40°C ~ 85°C (TA) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 |