Supervisors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Type | Number of Voltages Monitored | Voltage - Threshold | Output | Reset | Reset Timeout | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
742 In Stock | 1 : ¥33.41000 Tube | - | Tube | Active | Not Verified | Multi-Voltage Supervisor | 2 | 2.93V, 4.55V | Open Drain or Open Collector | Active Low | 70ms Minimum | -40°C ~ 85°C (TA) | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-VSSOP | ||
1,884 In Stock | 1 : ¥36.13000 Tube | - | Tube | Active | Not Verified | Multi-Voltage Supervisor | 3 | 1.68V, 2.93V, Adj | Push-Pull, Totem Pole | Active High/Active Low | 140ms Minimum | -40°C ~ 85°C (TA) | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | 8-HVSSOP |