Supervisors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Type | Number of Voltages Monitored | Voltage - Threshold | Output | Reset | Reset Timeout | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,432 In Stock | 1 : ¥31.44000 Cut Tape (CT) 2,000 : ¥15.79242 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Simple Reset/Power-On Reset | 1 | Adjustable/Selectable | Open Drain or Open Collector | Active Low | 10µs Maximum Propagation Delay | -40°C ~ 85°C (TA) | Surface Mount | 8-SOIC (0.209", 5.30mm Width) | 8-SO | ||
3,842 In Stock | 1 : ¥37.15000 Cut Tape (CT) 2,000 : ¥18.62549 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Simple Reset/Power-On Reset | 1 | 4.55V | Open Drain or Open Collector | Active High/Active Low | 1µs Maximum Propagation Delay | 0°C ~ 70°C (TA) | Surface Mount | 8-SOIC (0.209", 5.30mm Width) | 8-SO |