Supervisors

Results: 2
Manufacturer
Analog Devices Inc./Maxim IntegratedTexas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Number of Voltages Monitored
232
Voltage - Threshold
9 Selectable Threshold Combinations-
Reset Timeout
250ns Typical140ms/Adjustable Minimum
Operating Temperature
-40°C ~ 125°C (TA)-40°C ~ 85°C (TA)
Package / Case
16-WQFN Exposed Pad169-LFBGA
Supplier Device Package
16-TQFN (4x4)169-NFBGA (12x12)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Type
Number of Voltages Monitored
Voltage - Threshold
Output
Reset
Reset Timeout
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
6,309
In Stock
1 : ¥56.62000
Cut Tape (CT)
2,500 : ¥28.43500
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Sequencer
2
9 Selectable Threshold Combinations
Open Drain or Open Collector
Active Low
140ms/Adjustable Minimum
-40°C ~ 125°C (TA)
Surface Mount
16-WQFN Exposed Pad
16-TQFN (4x4)
169-NFBGA
UCD90320ZWST
IC SUPERVISOR 32 CHAN 169NFBGA
Texas Instruments
1,347
In Stock
1 : ¥219.28000
Cut Tape (CT)
250 : ¥164.76684
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Sequencer
32
-
Open Drain or Open Collector
Active Low
250ns Typical
-40°C ~ 85°C (TA)
Surface Mount
169-LFBGA
169-NFBGA (12x12)
Showing
of 2

Supervisors


A PMIC Supervisors is designed to monitor and/or control voltage rails within a circuit with the ability to interface with a microcontroller to maintain certain power limits. The types of Supervisors are Battery Back-up Circuit, Monitor, Multi-Voltage Supervisor, Power Supply Monitor, Regulator/Supervisor, Reset Timer, Sequencer, Simple Reset/Power-On Reset, Smart On/Off Controller, System Manager, Voltage Detector, and Watchdog Circuit.