Supervisors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Type | Number of Voltages Monitored | Voltage - Threshold | Output | Reset | Reset Timeout | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,386 In Stock | 1 : ¥20.49000 Cut Tape (CT) 2,500 : ¥13.60195 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Simple Reset/Power-On Reset | 1 | 4.55V | Open Drain or Open Collector | Active High/Active Low | 1µs Maximum Propagation Delay | -40°C ~ 85°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
11,460 In Stock | 1 : ¥85.96000 Cut Tape (CT) 2,000 : ¥46.95541 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Sequencer | 12 | Adjustable/Selectable | Open Drain, Push-Pull | Active High/Active Low | 2µs Minimum | -40°C ~ 110°C (TA) | Surface Mount | 64-VFQFN Exposed Pad | 64-VQFN (9x9) |