Supervisors

Results: 2
Manufacturer
onsemiSTMicroelectronics
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveObsolete
Voltage - Threshold
2.93V4.63V
Operating Temperature
-40°C ~ 105°C (TJ)-40°C ~ 85°C (TA)
Package / Case
SC-70, SOT-323TO-253-4, TO-253AA
Supplier Device Package
SC-70-3 (SOT323)SOT-143-4
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Type
Number of Voltages Monitored
Voltage - Threshold
Output
Reset
Reset Timeout
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT143
STM811SW16F
IC SUPERVISOR 1 CHANNEL SOT143-4
STMicroelectronics
11,113
In Stock
1 : ¥7.74000
Cut Tape (CT)
3,000 : ¥3.00544
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Simple Reset/Power-On Reset
1
2.93V
Push-Pull, Totem Pole
Active Low
140ms Minimum
-40°C ~ 85°C (TA)
Surface Mount
TO-253-4, TO-253AA
SOT-143-4
SC-70-3
MAX809SQ463T1G
IC SUPERVISOR 1 CHANNEL SC70-3
onsemi
3,007
In Stock
1 : ¥5.44000
Cut Tape (CT)
3,000 : ¥1.75298
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Obsolete
Not Verified
Simple Reset/Power-On Reset
1
4.63V
Push-Pull, Totem Pole
Active Low
140ms Minimum
-40°C ~ 105°C (TJ)
Surface Mount
SC-70, SOT-323
SC-70-3 (SOT323)
Showing
of 2

Supervisors


A PMIC Supervisors is designed to monitor and/or control voltage rails within a circuit with the ability to interface with a microcontroller to maintain certain power limits. The types of Supervisors are Battery Back-up Circuit, Monitor, Multi-Voltage Supervisor, Power Supply Monitor, Regulator/Supervisor, Reset Timer, Sequencer, Simple Reset/Power-On Reset, Smart On/Off Controller, System Manager, Voltage Detector, and Watchdog Circuit.