Supervisors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Type | Number of Voltages Monitored | Voltage - Threshold | Output | Reset | Reset Timeout | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,753 In Stock | 1 : ¥11.99000 Cut Tape (CT) 3,000 : ¥5.09679 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Simple Reset/Power-On Reset | 1 | 1.71V | Push-Pull, Totem Pole | Active Low | 120ms Minimum | -40°C ~ 85°C (TA) | Surface Mount | 5-TSSOP, SC-70-5, SOT-353 | SC-70-5 | ||
0 In Stock Check Lead Time | 1 : ¥3.23000 Cut Tape (CT) 3,000 : ¥2.55036 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Simple Reset/Power-On Reset | 1 | 3V | Open Drain or Open Collector | Active Low | 140ms Minimum | -40°C ~ 125°C (TJ) | Surface Mount | SC-70, SOT-323 | SC-70-3 |