Supervisors

Results: 2
Manufacturer
Monolithic Power Systems Inc.Texas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
Simple Reset/Power-On ResetVoltage Detector
Voltage - Threshold
0.4VAdjustable/Selectable
Reset
-Active Low
Reset Timeout
-Adjustable/Selectable
Operating Temperature
-40°C ~ 125°C (TJ)-40°C ~ 85°C (TA)
Package / Case
6-VDFN Exposed PadSOT-23-6 Thin, TSOT-23-6
Supplier Device Package
6-QFN (2x2)SOT-23-THIN
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Type
Number of Voltages Monitored
Voltage - Threshold
Output
Reset
Reset Timeout
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8,355
In Stock
1 : ¥11.90000
Cut Tape (CT)
5,000 : ¥4.46314
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Simple Reset/Power-On Reset
1
0.4V
Open Drain or Open Collector
Active Low
Adjustable/Selectable
-40°C ~ 85°C (TA)
Surface Mount
6-VDFN Exposed Pad
6-QFN (2x2)
SOT-23-Thin
TPS3711DDCT
IC SUPERVISOR 1 CHANNEL TSOT23-6
Texas Instruments
787
In Stock
1 : ¥22.17000
Cut Tape (CT)
250 : ¥16.04348
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Voltage Detector
1
Adjustable/Selectable
Open Drain or Open Collector
-
-
-40°C ~ 125°C (TJ)
Surface Mount
SOT-23-6 Thin, TSOT-23-6
SOT-23-THIN
Showing
of 2

Supervisors


A PMIC Supervisors is designed to monitor and/or control voltage rails within a circuit with the ability to interface with a microcontroller to maintain certain power limits. The types of Supervisors are Battery Back-up Circuit, Monitor, Multi-Voltage Supervisor, Power Supply Monitor, Regulator/Supervisor, Reset Timer, Sequencer, Simple Reset/Power-On Reset, Smart On/Off Controller, System Manager, Voltage Detector, and Watchdog Circuit.