Supervisors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Type | Number of Voltages Monitored | Voltage - Threshold | Output | Reset | Reset Timeout | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
973 In Stock | 1 : ¥256.22000 Cut Tape (CT) 250 : ¥192.46876 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Sequencer | 32 | - | Open Drain or Open Collector | Active Low | 250ns Typical | -40°C ~ 85°C (TA) | Surface Mount | 169-LFBGA | 169-NFBGA (12x12) | ||
2,460 In Stock | 1 : ¥11.31000 Cut Tape (CT) 3,000 : ¥4.78404 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Simple Reset/Power-On Reset | 1 | 0.8V | Open Drain or Open Collector | Active Low | 40µs Typical | -40°C ~ 125°C (TA) | Surface Mount | 6-WFDFN | 6-WSON (1.5x1.5) | ||
6,155 In Stock | 1 : ¥4.59000 Cut Tape (CT) 3,000 : ¥3.48537 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Simple Reset/Power-On Reset | 1 | 4.63V | Open Drain or Open Collector | Active Low | 140ms Minimum | -40°C ~ 85°C (TA) | Surface Mount | TO-253-4, TO-253AA | SOT-143 |