Supervisors

Results: 2
Manufacturer
Analog Devices Inc./Maxim IntegratedTexas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Threshold
2.63V2.93V
Output
Open Drain or Open CollectorPush-Pull, Totem Pole
Reset
Active HighActive Low
Reset Timeout
100ms Minimum120ms Minimum
Package / Case
SC-70, SOT-323SC-74A, SOT-753
Supplier Device Package
SC-70-3SOT-23-5
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Type
Number of Voltages Monitored
Voltage - Threshold
Output
Reset
Reset Timeout
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT753
TPS3825-33DBVR
IC SUPERVISOR 1 CHANNEL SOT23-5
Texas Instruments
4,648
In Stock
1 : ¥10.88000
Cut Tape (CT)
3,000 : ¥4.59855
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Simple Reset/Power-On Reset
1
2.93V
Push-Pull, Totem Pole
Active High
120ms Minimum
-40°C ~ 85°C (TA)
Surface Mount
SC-74A, SOT-753
SOT-23-5
7,879
In Stock
60,000
Factory
1 : ¥39.27000
Cut Tape (CT)
2,500 : ¥14.15977
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Simple Reset/Power-On Reset
1
2.63V
Open Drain or Open Collector
Active Low
100ms Minimum
-40°C ~ 85°C (TA)
Surface Mount
SC-70, SOT-323
SC-70-3
Showing
of 2

Supervisors


A PMIC Supervisors is designed to monitor and/or control voltage rails within a circuit with the ability to interface with a microcontroller to maintain certain power limits. The types of Supervisors are Battery Back-up Circuit, Monitor, Multi-Voltage Supervisor, Power Supply Monitor, Regulator/Supervisor, Reset Timer, Sequencer, Simple Reset/Power-On Reset, Smart On/Off Controller, System Manager, Voltage Detector, and Watchdog Circuit.