Supervisors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Type | Number of Voltages Monitored | Voltage - Threshold | Output | Reset | Reset Timeout | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,031 In Stock | 1 : ¥28.90000 Cut Tape (CT) 3,000 : ¥14.50299 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Simple Reset/Power-On Reset | 1 | 3.06V | Open Drain or Open Collector | Active Low | 100ms Minimum | -40°C ~ 85°C (TA) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | |||
2,837 In Stock | 1 : ¥5.66000 Cut Tape (CT) 3,000 : ¥3.36605 Tape & Reel (TR) 1 : ¥4.43000 Cut Tape (CT) | - | Tape & Reel (TR) Cut Tape (CT) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Simple Reset/Power-On Reset | 1 | 4.38V | Open Drain or Open Collector | Active Low | 1.1s Minimum | -40°C ~ 85°C (TA) | Surface Mount | TO-253-4, TO-253AA | SOT-143 |