Supervisors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Type | Number of Voltages Monitored | Voltage - Threshold | Output | Reset | Reset Timeout | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
13,761 In Stock | 1 : ¥4.08000 Cut Tape (CT) 3,000 : ¥2.34994 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Voltage Detector | 1 | 2.7V | Open Drain or Open Collector | - | - | -40°C ~ 85°C | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
4,395 In Stock | 1 : ¥65.97000 Tube | - | Tube | Active | Not Verified | Multi-Voltage Supervisor | 2 | Adjustable/Selectable | Open Drain or Open Collector | Active High | - | -40°C ~ 85°C (TA) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
13,543 In Stock | 1 : ¥11.22000 Cut Tape (CT) 2,500 : ¥4.52084 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Multi-Voltage Supervisor | 2 | Adjustable/Selectable | Open Drain or Open Collector | - | - | 0°C ~ 70°C (TA) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
7,607 In Stock 20,000 Factory | 1 : ¥11.22000 Cut Tape (CT) 4,000 : ¥4.52085 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Not Verified | Multi-Voltage Supervisor | 2 | Adjustable/Selectable | Open Drain or Open Collector | - | - | 0°C ~ 70°C (TA) | - | - | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
1,115 In Stock | 1 : ¥11.22000 Tube | - | Tube | Active | Not Verified | Multi-Voltage Supervisor | 2 | Adjustable/Selectable | Open Drain or Open Collector | - | - | 0°C ~ 70°C (TA) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
2,783 In Stock | 1 : ¥12.75000 Cut Tape (CT) 2,500 : ¥5.13862 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Multi-Voltage Supervisor | 2 | Adjustable/Selectable | Open Drain or Open Collector | Active Low | - | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |