Supervisors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Type | Number of Voltages Monitored | Voltage - Threshold | Output | Reset | Reset Timeout | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
321 In Stock | 1 : ¥28.82000 Cut Tape (CT) 250 : ¥20.09380 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Simple Reset/Power-On Reset | 1 | 2.941V | Push-Pull, Totem Pole | Active Low | 65ms Minimum | -40°C ~ 85°C (TJ) | - | - | Surface Mount | SOT-23-6 | SOT-23-6 | ||
131 In Stock | 1 : ¥4.85000 Cut Tape (CT) 3,000 : ¥1.32383 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Voltage Detector | 1 | 4.5V | Open Drain or Open Collector | Active Low | - | -40°C ~ 105°C (TA) | Automotive | AEC-Q100 | Surface Mount | SC-74A, SOT-753 | 5-SSOP |