Supervisors

Results: 2
Manufacturer
Analog Devices Inc.Texas Instruments
Packaging
BulkTube
Voltage - Threshold
2.53VAdjustable/Selectable
Output
Open Drain or Open CollectorOpen Drain, Push-Pull
Reset Timeout
1µs Maximum Propagation Delay250ms Minimum
Operating Temperature
-40°C ~ 85°C (TA)0°C ~ 70°C (TA)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Type
Number of Voltages Monitored
Voltage - Threshold
Output
Reset
Reset Timeout
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-DIP
TL7702ACP
IC SUPERVISOR 1 CHANNEL 8DIP
Texas Instruments
542
In Stock
58,848
Marketplace
156 : ¥13.98353
Bulk
1 : ¥30.26000
Tube
-
Bulk
Tube
Active
Not Verified
Simple Reset/Power-On Reset
1
2.53V
Open Drain or Open Collector
Active High/Active Low
1µs Maximum Propagation Delay
0°C ~ 70°C (TA)
Through Hole
8-DIP (0.300", 7.62mm)
8-PDIP
505~N-8~N~8 Top View
ADM1232ANZ
IC SUPERVISOR 1 CHANNEL 8DIP
Analog Devices Inc.
461
In Stock
1 : ¥33.66000
Tube
-
Tube
Active
Not Verified
Simple Reset/Power-On Reset
1
Adjustable/Selectable
Open Drain, Push-Pull
Active High/Active Low
250ms Minimum
-40°C ~ 85°C (TA)
Through Hole
8-DIP (0.300", 7.62mm)
8-PDIP
Showing
of 2

Supervisors


A PMIC Supervisors is designed to monitor and/or control voltage rails within a circuit with the ability to interface with a microcontroller to maintain certain power limits. The types of Supervisors are Battery Back-up Circuit, Monitor, Multi-Voltage Supervisor, Power Supply Monitor, Regulator/Supervisor, Reset Timer, Sequencer, Simple Reset/Power-On Reset, Smart On/Off Controller, System Manager, Voltage Detector, and Watchdog Circuit.