Supervisors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Type | Number of Voltages Monitored | Voltage - Threshold | Output | Reset | Reset Timeout | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,945 In Stock | 1 : ¥17.16000 Cut Tape (CT) 3,000 : ¥7.83585 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Simple Reset/Power-On Reset | 1 | 2.93V | Open Drain or Open Collector | Active Low | 140ms Minimum | -40°C ~ 85°C (TA) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
3,146 In Stock 22,500 Factory | 1 : ¥32.73000 Cut Tape (CT) 2,500 : ¥16.44434 Tape & Reel (TR) 1 : ¥40.55000 Cut Tape (CT) 2,500 : ¥20.55543 Strip | - | Tape & Reel (TR) Cut Tape (CT) Cut Tape (CT) Digi-Reel® Strip | Active | Not Verified | Simple Reset/Power-On Reset | 1 | 1.6V | Open Drain or Open Collector | Active Low | 100ms Minimum | -40°C ~ 125°C (TA) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 |