Supervisors

Results: 3
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Threshold
1.2V1.8VAdjustable/Selectable
Package / Case
6-WFDFNSOT-23-6
Supplier Device Package
6-WSON (1.5x1.5)SOT-23-6
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Type
Number of Voltages Monitored
Voltage - Threshold
Output
Reset
Reset Timeout
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOT-23-6 PKG
TPS3808G01QDBVRQ1
IC SUPERVISOR 1 CHANNEL SOT23-6
Texas Instruments
7,443
In Stock
1 : ¥16.15000
Cut Tape (CT)
3,000 : ¥7.39532
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Simple Reset/Power-On Reset
1
Adjustable/Selectable
Open Drain or Open Collector
Active Low
Adjustable/Selectable
-40°C ~ 125°C (TJ)
Automotive
AEC-Q100
Surface Mount
SOT-23-6
SOT-23-6
DSE-6-SON Pkg
TPS3703A7180DSERQ1
IC SUPERVISOR 1 CHANNEL 6WSON
Texas Instruments
2,759
In Stock
1 : ¥13.52000
Cut Tape (CT)
3,000 : ¥8.04428
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Simple Reset/Power-On Reset
1
1.8V
Open Drain or Open Collector
Active Low
Adjustable/Selectable
-40°C ~ 125°C (TJ)
Automotive
AEC-Q100
Surface Mount
6-WFDFN
6-WSON (1.5x1.5)
DSE-6-SON Pkg
TPS3703A4120DSERQ1
IC SUPERVISOR 1 CHANNEL 6WSON
Texas Instruments
17,143
In Stock
1 : ¥15.60000
Cut Tape (CT)
3,000 : ¥10.35462
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Simple Reset/Power-On Reset
1
1.2V
Open Drain or Open Collector
Active Low
Adjustable/Selectable
-40°C ~ 125°C (TJ)
Automotive
AEC-Q100
Surface Mount
6-WFDFN
6-WSON (1.5x1.5)
Showing
of 3

Supervisors


A PMIC Supervisors is designed to monitor and/or control voltage rails within a circuit with the ability to interface with a microcontroller to maintain certain power limits. The types of Supervisors are Battery Back-up Circuit, Monitor, Multi-Voltage Supervisor, Power Supply Monitor, Regulator/Supervisor, Reset Timer, Sequencer, Simple Reset/Power-On Reset, Smart On/Off Controller, System Manager, Voltage Detector, and Watchdog Circuit.