Supervisors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Type | Number of Voltages Monitored | Voltage - Threshold | Output | Reset | Reset Timeout | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,530 In Stock 8,150 Factory | 1 : ¥62.31000 Tube | Tube | Active | Not Verified | Simple Reset/Power-On Reset | 1 | 4.37V, 4.62V | Open Drain, Push-Pull | Active High/Active Low | Adjustable/Selectable | -40°C ~ 85°C (TA) | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | |||
2,477 In Stock 22,379 Marketplace | 1 : ¥7.47000 Bulk | - | Bulk Bulk | Active | Not Verified | Simple Reset/Power-On Reset | 1 | 4.55V | Open Drain or Open Collector | Active Low | 5µs Maximum Propagation Delay | 0°C ~ 70°C (TA) | Through Hole | TO-226-3, TO-92-3 (TO-226AA) | TO-92-3 |