Supervisors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Type | Number of Voltages Monitored | Voltage - Threshold | Output | Reset | Reset Timeout | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
59,307 In Stock | 1 : ¥5.10000 Cut Tape (CT) 3,000 : ¥3.91056 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Simple Reset/Power-On Reset | 1 | 2.925V | Open Drain or Open Collector | Active Low | 150ms Minimum | -40°C ~ 85°C (TA) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
989 In Stock | 1 : ¥87.22000 Cut Tape (CT) 1,000 : ¥38.42388 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Multi-Voltage Supervisor | 4 | Adjustable/Selectable | Open Drain or Open Collector | Active Low | Adjustable/Selectable | -40°C ~ 125°C (TA) | Surface Mount | 16-SSOP (0.154", 3.90mm Width) | 16-QSOP | ||
3,479 In Stock | 1 : ¥105.67000 Cut Tape (CT) 2,500 : ¥39.51382 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Multi-Voltage Supervisor | 5 | ±5V, ±12V, Adj | Open Drain or Open Collector | - | 20µs Typical Propagation Delay | -40°C ~ 85°C (TA) | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC |