Supervisors

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Type
Multi-Voltage SupervisorSimple Reset/Power-On Reset
Number of Voltages Monitored
14
Voltage - Threshold
4.65VAdjustable/Selectable
Output
Open Drain or Open CollectorPush-Pull, Totem Pole
Reset Timeout
6ms Minimum160ms Minimum
Operating Temperature
-40°C ~ 105°C (TA)-40°C ~ 85°C (TA)
Package / Case
8-SOIC (0.154", 3.90mm Width)16-SSOP (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC16-QSOP
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Type
Number of Voltages Monitored
Voltage - Threshold
Output
Reset
Reset Timeout
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8 SOIC
ADM705ARZ-REEL
IC SUPERVISOR 1 CHANNEL 8SOIC
Analog Devices Inc.
8,183
In Stock
1 : ¥28.82000
Cut Tape (CT)
2,500 : ¥13.44356
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Simple Reset/Power-On Reset
1
4.65V
Push-Pull, Totem Pole
Active Low
160ms Minimum
-40°C ~ 85°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
16 QSOP
ADM2914-1ARQZ
IC SUPERVISOR 4 CHANNEL 16QSOP
Analog Devices Inc.
1,874
In Stock
1 : ¥62.72000
Tube
-
Tube
Active
Not Verified
Multi-Voltage Supervisor
4
Adjustable/Selectable
Open Drain or Open Collector
Active Low
6ms Minimum
-40°C ~ 105°C (TA)
Surface Mount
16-SSOP (0.154", 3.90mm Width)
16-QSOP
Showing
of 2

Supervisors


A PMIC Supervisors is designed to monitor and/or control voltage rails within a circuit with the ability to interface with a microcontroller to maintain certain power limits. The types of Supervisors are Battery Back-up Circuit, Monitor, Multi-Voltage Supervisor, Power Supply Monitor, Regulator/Supervisor, Reset Timer, Sequencer, Simple Reset/Power-On Reset, Smart On/Off Controller, System Manager, Voltage Detector, and Watchdog Circuit.