Supervisors

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
SequencerSimple Reset/Power-On Reset
Number of Voltages Monitored
18
Output
-Open Drain or Open Collector
Reset Timeout
2µs MinimumAdjustable/Selectable
Operating Temperature
-40°C ~ 125°C (TJ)-40°C ~ 85°C (TA)
Package / Case
32-VFQFN Exposed PadSOT-23-6
Supplier Device Package
32-VQFN (5x5)SOT-23-6
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Type
Number of Voltages Monitored
Voltage - Threshold
Output
Reset
Reset Timeout
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT-23-6 PKG
TPS3808G01DBVR
IC SUPERVISOR 1 CHANNEL SOT23-6
Texas Instruments
11,862
In Stock
1 : ¥21.25000
Cut Tape (CT)
3,000 : ¥6.46996
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Simple Reset/Power-On Reset
1
Adjustable/Selectable
Open Drain or Open Collector
Active Low
Adjustable/Selectable
-40°C ~ 125°C (TJ)
Surface Mount
SOT-23-6
SOT-23-6
32 VQFN
UCD9081RHBR
IC SUPERVISOR 8 CHANNEL 32VQFN
Texas Instruments
11,730
In Stock
1 : ¥53.05000
Cut Tape (CT)
3,000 : ¥28.97549
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Sequencer
8
Adjustable/Selectable
-
Active Low
2µs Minimum
-40°C ~ 85°C (TA)
Surface Mount
32-VFQFN Exposed Pad
32-VQFN (5x5)
Showing
of 2

Supervisors


A PMIC Supervisors is designed to monitor and/or control voltage rails within a circuit with the ability to interface with a microcontroller to maintain certain power limits. The types of Supervisors are Battery Back-up Circuit, Monitor, Multi-Voltage Supervisor, Power Supply Monitor, Regulator/Supervisor, Reset Timer, Sequencer, Simple Reset/Power-On Reset, Smart On/Off Controller, System Manager, Voltage Detector, and Watchdog Circuit.