Supervisors

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Threshold
1.9V2.925V
Output
Open Drain or Open CollectorPush-Pull, Totem Pole
Reset Timeout
80ms Minimum150ms Minimum
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Type
Number of Voltages Monitored
Voltage - Threshold
Output
Reset
Reset Timeout
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT-23-3
MCP121T-195I/TT
IC SUPERVISOR 1 CHANNEL SOT23-3
Microchip Technology
8,322
In Stock
1 : ¥6.12000
Cut Tape (CT)
3,000 : ¥4.59069
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Simple Reset/Power-On Reset
1
1.9V
Open Drain or Open Collector
Active Low
80ms Minimum
-40°C ~ 85°C (TA)
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
SOT-23-3
MCP100T-300I/TT
IC SUPERVISOR 1 CHANNEL SOT23-3
Microchip Technology
4,567
In Stock
1 : ¥4.17000
Cut Tape (CT)
3,000 : ¥3.14545
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Simple Reset/Power-On Reset
1
2.925V
Push-Pull, Totem Pole
Active Low
150ms Minimum
-40°C ~ 85°C (TA)
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
Showing
of 2

Supervisors


A PMIC Supervisors is designed to monitor and/or control voltage rails within a circuit with the ability to interface with a microcontroller to maintain certain power limits. The types of Supervisors are Battery Back-up Circuit, Monitor, Multi-Voltage Supervisor, Power Supply Monitor, Regulator/Supervisor, Reset Timer, Sequencer, Simple Reset/Power-On Reset, Smart On/Off Controller, System Manager, Voltage Detector, and Watchdog Circuit.