Supervisors

Results: 7
Manufacturer
Microchip TechnologyonsemiTexas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveObsolete
Voltage - Threshold
2.63V2.93V3.08V4V4.3V4.63V
Output
Open Drain or Open CollectorPush-Pull, Totem Pole
Reset Timeout
140ms Minimum-
Operating Temperature
-40°C ~ 105°C (TA)-40°C ~ 105°C (TJ)-40°C ~ 85°C (TA)
Supplier Device Package
SOT-23-3SOT-23-3 (TO-236)SOT-23A-3
Stocking Options
Environmental Options
Media
Marketplace Product
7Results

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Type
Number of Voltages Monitored
Voltage - Threshold
Output
Reset
Reset Timeout
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT-23A-3
TC54VN4302ECB713
IC SUPERVISOR 1 CHANNEL SOT23A-3
Microchip Technology
6,614
In Stock
1 : ¥6.12000
Cut Tape (CT)
3,000 : ¥4.59048
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Simple Reset/Power-On Reset
1
4.3V
Open Drain or Open Collector
Active Low
-
-40°C ~ 85°C (TA)
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23A-3
SOT-23-3
LM809M3-3.08/NOPB
IC SUPERVISOR 1 CHANNEL SOT23-3
Texas Instruments
39,635
In Stock
1 : ¥7.74000
Cut Tape (CT)
1,000 : ¥3.51331
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Simple Reset/Power-On Reset
1
3.08V
Push-Pull, Totem Pole
Active Low
140ms Minimum
-40°C ~ 105°C (TA)
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
SOT-23-3
TCM809SENB713
IC SUPERVISOR 1 CHANNEL SOT23-3
Microchip Technology
14,553
In Stock
1 : ¥3.91000
Cut Tape (CT)
3,000 : ¥2.97529
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Simple Reset/Power-On Reset
1
2.93V
Push-Pull, Totem Pole
Active Low
140ms Minimum
-40°C ~ 85°C (TA)
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
SOT-23-3
TCM809LENB713
IC SUPERVISOR 1 CHANNEL SOT23-3
Microchip Technology
12,151
In Stock
1 : ¥3.91000
Cut Tape (CT)
3,000 : ¥2.97529
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Simple Reset/Power-On Reset
1
4.63V
Push-Pull, Totem Pole
Active Low
140ms Minimum
-40°C ~ 85°C (TA)
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
SOT-23-3
TCM809RENB713
IC SUPERVISOR 1 CHANNEL SOT23-3
Microchip Technology
6,270
In Stock
1 : ¥3.91000
Cut Tape (CT)
3,000 : ¥2.97529
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Simple Reset/Power-On Reset
1
2.63V
Push-Pull, Totem Pole
Active Low
140ms Minimum
-40°C ~ 85°C (TA)
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
SOT-23-3
TCM809JENB713
IC SUPERVISOR 1 CHANNEL SOT23-3
Microchip Technology
929
In Stock
1 : ¥3.91000
Cut Tape (CT)
3,000 : ¥2.97529
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Simple Reset/Power-On Reset
1
4V
Push-Pull, Totem Pole
Active Low
140ms Minimum
-40°C ~ 85°C (TA)
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
SOT 23-3
MAX809TTRG
IC SUPERVISOR 1 CHANNEL SOT23-3
onsemi
0
In Stock
Obsolete
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Not Verified
Simple Reset/Power-On Reset
1
3.08V
Push-Pull, Totem Pole
Active Low
140ms Minimum
-40°C ~ 105°C (TJ)
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
Showing
of 7

Supervisors


A PMIC Supervisors is designed to monitor and/or control voltage rails within a circuit with the ability to interface with a microcontroller to maintain certain power limits. The types of Supervisors are Battery Back-up Circuit, Monitor, Multi-Voltage Supervisor, Power Supply Monitor, Regulator/Supervisor, Reset Timer, Sequencer, Simple Reset/Power-On Reset, Smart On/Off Controller, System Manager, Voltage Detector, and Watchdog Circuit.