Supervisors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Type | Number of Voltages Monitored | Voltage - Threshold | Output | Reset | Reset Timeout | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,917 In Stock | 1 : ¥21.51000 Cut Tape (CT) 3,000 : ¥9.02192 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Simple Reset/Power-On Reset | 1 | 3.3V | Open Drain or Open Collector | Active Low | Adjustable/Selectable | -40°C ~ 125°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 10-VFDFN Exposed Pad | 10-VSON (3x3) | ||
2,998 In Stock | 1 : ¥12.67000 Cut Tape (CT) 3,000 : ¥5.37325 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Simple Reset/Power-On Reset | 1 | 2.93V | Push-Pull, Totem Pole | Active High/Active Low | 120ms Minimum | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | SC-74A, SOT-753 | SOT-23-5 |