Supervisors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Type | Number of Voltages Monitored | Voltage - Threshold | Output | Reset | Reset Timeout | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,566 In Stock | 1 : ¥13.69000 Cut Tape (CT) 3,000 : ¥6.27234 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Simple Reset/Power-On Reset | 1 | 3.07V | Open Drain or Open Collector | Active Low | Adjustable/Selectable | -40°C ~ 125°C (TJ) | Surface Mount | SOT-23-6 | SOT-23-6 | ||
367 In Stock | 1 : ¥55.94000 Tube | - | Tube | Active | Not Verified | Sequencer | 2 | 9 Selectable Threshold Combinations | Open Drain or Open Collector | Active Low | 140ms/Adjustable Minimum | -40°C ~ 125°C (TA) | Surface Mount | 16-WQFN Exposed Pad | 16-TQFN (4x4) | ||
6,309 In Stock | 1 : ¥56.62000 Cut Tape (CT) 2,500 : ¥28.43500 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Sequencer | 2 | 9 Selectable Threshold Combinations | Open Drain or Open Collector | Active Low | 140ms/Adjustable Minimum | -40°C ~ 125°C (TA) | Surface Mount | 16-WQFN Exposed Pad | 16-TQFN (4x4) |