Supervisors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Type | Number of Voltages Monitored | Voltage - Threshold | Output | Reset | Reset Timeout | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,579 In Stock | 1 : ¥26.85000 Cut Tape (CT) 3,000 : ¥12.96436 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Simple Reset/Power-On Reset | 1 | 2.63V | Open Drain or Open Collector | Active Low | 20ms Minimum | -40°C ~ 125°C (TA) | Surface Mount | TO-253-4, TO-253AA | SOT-143-4 | ||
2,347 In Stock 12,500 Factory | 1 : ¥67.24000 Cut Tape (CT) 2,500 : ¥36.72328 Tape & Reel (TR) 2,500 : ¥31.58875 Strip | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Strip | Active | Not Verified | Power Supply Monitor | 3 | 3.075V, 4.625V, Adj | Open Drain or Open Collector | Active Low | 140ms Minimum | -40°C ~ 85°C (TA) | Surface Mount | SOT-23-6 | SOT-6 |