Supervisors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Type | Number of Voltages Monitored | Voltage - Threshold | Output | Reset | Reset Timeout | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
47,343 In Stock | 1 : ¥12.23000 Cut Tape (CT) 3,000 : ¥5.38529 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Simple Reset/Power-On Reset | 1 | 2.93V | Open Drain or Open Collector | Active Low | 112ms Minimum | -40°C ~ 125°C (TA) | Surface Mount | TO-253-4, TO-253AA | SOT-143-4 | ||
7,172 In Stock | 1 : ¥8.59000 Cut Tape (CT) 3,000 : ¥3.46130 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Simple Reset/Power-On Reset | 1 | Adjustable/Selectable | Open Drain or Open Collector | Active Low | Adjustable/Selectable | -40°C ~ 125°C (TJ) | Surface Mount | 6-WDFN Exposed Pad | 6-WDFN (2x2) | ||
7,256 In Stock | 1 : ¥15.81000 Cut Tape (CT) 3,000 : ¥4.12124 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Obsolete | Not Verified | Simple Reset/Power-On Reset | 1 | Adjustable/Selectable | Open Drain or Open Collector | Active Low | Adjustable/Selectable | -40°C ~ 125°C (TJ) | Surface Mount | SOT-23-6 Thin, TSOT-23-6 | 6-TSOP |