Supervisors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Type | Number of Voltages Monitored | Voltage - Threshold | Output | Reset | Reset Timeout | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
929 In Stock | 1 : ¥11.99000 Tray | - | Tray | Active | Not Verified | Watchdog Circuit | 1 | - | Open Drain or Open Collector | Active Low | 71ms Minimum | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
2,367 In Stock 23,943 Marketplace | 1 : ¥7.40000 Cut Tape (CT) 3,000 : ¥2.76290 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | Not Verified | Simple Reset/Power-On Reset | 1 | 1.4V | Open Drain or Open Collector | Active Low | 5µs Typical Propagation Delay | -40°C ~ 85°C (TA) | - | - | Surface Mount | 5-TSSOP, SC-70-5, SOT-353 | SC-70-5 | ||
0 In Stock Check Lead Time | 2,500 : ¥17.53490 Tape & Reel (TR) 2,500 : ¥20.55543 Strip | - | Tape & Reel (TR) Strip | Active | Not Verified | Multi-Voltage Supervisor | 2 | 3.08V, 4.63V | Push-Pull, Totem Pole | Active Low | 100ms Minimum | -40°C ~ 85°C (TA) | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 |