Supervisors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Type | Number of Voltages Monitored | Voltage - Threshold | Output | Reset | Reset Timeout | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,840 In Stock | 1 : ¥7.91000 Cut Tape (CT) 2,500 : ¥3.36580 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Simple Reset/Power-On Reset | 1 | 3.08V | - | Active Low | 140ms Minimum | -40°C ~ 85°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
2,443 In Stock 20,000 Factory | 1 : ¥37.41000 Cut Tape (CT) 2,500 : ¥13.24683 Tape & Reel (TR) 2,500 : ¥13.00761 Strip | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Strip | Active | Not Verified | Simple Reset/Power-On Reset | 1 | 2.625V | Open Drain or Open Collector | Active Low | 150ms Minimum | -40°C ~ 125°C (TA) | Surface Mount | TO-253-4, TO-253AA | SOT-143-4 |