Supervisors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Type | Number of Voltages Monitored | Voltage - Threshold | Output | Reset | Reset Timeout | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,013 In Stock | 1 : ¥21.26000 Cut Tape (CT) 3,000 : ¥6.69099 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Simple Reset/Power-On Reset | 1 | 0.8V | Open Drain or Open Collector | Active Low | 100µs Maximum | -40°C ~ 125°C (TJ) | Surface Mount | SOT-23-14 Thin, SOT-23 Variant | 14-SOT-23-THIN | ||
1,891 In Stock | 1 : ¥41.40000 Cut Tape (CT) 2,500 : ¥20.78384 Tape & Reel (TR) 2,500 : ¥23.63876 Strip | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Strip | Active | Not Verified | Watchdog Circuit | 1 | 2.93V | Push-Pull, Totem Pole | Active Low | 100ms Minimum | -40°C ~ 125°C (TA) | Surface Mount | SOT-23-6 | SOT-6 |