Supervisors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Type | Number of Voltages Monitored | Voltage - Threshold | Output | Reset | Reset Timeout | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,037 In Stock 300 Factory | 1 : ¥52.37000 Tube | Tube | Active | Not Verified | Simple Reset/Power-On Reset | 1 | 4.37V, 4.62V | Open Drain, Push-Pull | Active High/Active Low | Adjustable/Selectable | 0°C ~ 70°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
252 In Stock 14,550 Factory | 1 : ¥101.33000 Tube | - | Tube | Active | Not Verified | Multi-Voltage Supervisor | 5 | 5 Adjustable Threshold Voltages | Open Drain or Open Collector | Active Low | <1ms Minimum | -40°C ~ 85°C (TA) | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC | ||
11 In Stock | 1 : ¥128.02000 Tube | - | Tube | Active | Not Verified | Simple Reset/Power-On Reset | 1 | 4.65V | Open Drain or Open Collector | Active High/Active Low | 35ms Minimum | -40°C ~ 85°C (TA) | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SO |