Supervisors

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Type
Battery Backup CircuitSimple Reset/Power-On Reset
Output
Open Drain or Open CollectorPush-Pull, Totem Pole
Reset Timeout
60ms Minimum120ms Minimum
Operating Temperature
-40°C ~ 125°C (TA)-40°C ~ 85°C (TA)
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)TO-236-3, SC-59, SOT-23-3
Supplier Device Package
8-VSSOPSOT-23-3
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Type
Number of Voltages Monitored
Voltage - Threshold
Output
Reset
Reset Timeout
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-VSSOP
TPS3619-33DGK
IC SUPERVISOR 1 CHANNEL 8VSSOP
Texas Instruments
2,721
In Stock
1 : ¥24.88000
Tube
-
Tube
Active
Not Verified
Battery Backup Circuit
1
2.93V
Push-Pull, Totem Pole
Active Low
60ms Minimum
-40°C ~ 85°C (TA)
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-VSSOP
SOT-23-3
TLV803SDBZT
IC SUPERVISOR 1 CHANNEL SOT23-3
Texas Instruments
3,919
In Stock
1 : ¥7.91000
Cut Tape (CT)
250 : ¥5.17792
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Simple Reset/Power-On Reset
1
2.93V
Open Drain or Open Collector
Active Low
120ms Minimum
-40°C ~ 125°C (TA)
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
Showing
of 2

Supervisors


A PMIC Supervisors is designed to monitor and/or control voltage rails within a circuit with the ability to interface with a microcontroller to maintain certain power limits. The types of Supervisors are Battery Back-up Circuit, Monitor, Multi-Voltage Supervisor, Power Supply Monitor, Regulator/Supervisor, Reset Timer, Sequencer, Simple Reset/Power-On Reset, Smart On/Off Controller, System Manager, Voltage Detector, and Watchdog Circuit.