Supervisors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Type | Number of Voltages Monitored | Voltage - Threshold | Output | Reset | Reset Timeout | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
28,204 In Stock | 1 : ¥5.10000 Cut Tape (CT) 3,000 : ¥3.91056 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Simple Reset/Power-On Reset | 1 | 2.93V | Push-Pull, Totem Pole | Active Low | 140ms Minimum | -40°C ~ 85°C (TA) | Surface Mount | TO-253-4, TO-253AA | SOT-143 | ||
1,407 In Stock 21,825 Factory | 1 : ¥30.01000 Tube | Tube | Active | Not Verified | Simple Reset/Power-On Reset | 1 | 2.72V | Open Drain or Open Collector | Active Low | 250ms Minimum | -40°C ~ 85°C (TA) | Surface Mount | TO-261-4, TO-261AA | SOT-223-3 |