Supervisors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Type | Number of Voltages Monitored | Voltage - Threshold | Output | Reset | Reset Timeout | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,079 In Stock | 1 : ¥19.55000 Cut Tape (CT) 3,000 : ¥8.96017 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Voltage Detector | 1 | 3.3V | Open Drain or Open Collector | Active Low | - | -40°C ~ 125°C (TJ) | Surface Mount | SOT-23-6 Thin, TSOT-23-6 | SOT-23-THIN | ||
685 In Stock | 1 : ¥54.32000 Tube | - | Tube | Active | Not Verified | Multi-Voltage Supervisor | 3 | 4.425V, Adj, Adj | Open Drain or Open Collector | Active Low | 140ms Minimum | -40°C ~ 125°C (TA) | Surface Mount | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | 10-MSOP | ||
2,746 In Stock | 1 : ¥52.30000 Cut Tape (CT) 3,000 : ¥28.57639 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Not Verified | Simple Reset/Power-On Reset | 1 | 2.64V | Push-Pull, Totem Pole | Active Low | 5ms Minimum | -55°C ~ 125°C (TA) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
0 In Stock | Active | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Simple Reset/Power-On Reset | 1 | Adjustable/Selectable | Open Drain or Open Collector | Active Low | Adjustable/Selectable | -55°C ~ 125°C (TJ) | Surface Mount | SOT-23-6 | SOT-23-6 |