Supervisors

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
Simple Reset/Power-On ResetVoltage Detector
Voltage - Threshold
3VAdjustable/Selectable
Reset Timeout
0ms Typical170ms Minimum
Package / Case
6-WFDFN8-VDFN Exposed Pad
Supplier Device Package
6-WSON (1.5x1.5)8-SON (3x3)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Type
Number of Voltages Monitored
Voltage - Threshold
Output
Reset
Reset Timeout
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
DSE-6-SON Pkg
TPS3710DSER
IC SUPERVISOR 1 CHANNEL 6WSON
Texas Instruments
7,445
In Stock
1 : ¥14.71000
Cut Tape (CT)
3,000 : ¥6.72545
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Voltage Detector
1
Adjustable/Selectable
Open Drain or Open Collector
Active Low
0ms Typical
-40°C ~ 125°C (TJ)
Surface Mount
6-WFDFN
6-WSON (1.5x1.5)
8-VSON
TPS3851G30EDRBT
IC SUPERVISOR 1 CHANNEL 8SON
Texas Instruments
921
In Stock
1 : ¥20.28000
Cut Tape (CT)
250 : ¥13.76456
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Simple Reset/Power-On Reset
1
3V
Open Drain or Open Collector
Active Low
170ms Minimum
-40°C ~ 125°C (TJ)
Surface Mount
8-VDFN Exposed Pad
8-SON (3x3)
Showing
of 2

Supervisors


A PMIC Supervisors is designed to monitor and/or control voltage rails within a circuit with the ability to interface with a microcontroller to maintain certain power limits. The types of Supervisors are Battery Back-up Circuit, Monitor, Multi-Voltage Supervisor, Power Supply Monitor, Regulator/Supervisor, Reset Timer, Sequencer, Simple Reset/Power-On Reset, Smart On/Off Controller, System Manager, Voltage Detector, and Watchdog Circuit.