Supervisors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Type | Number of Voltages Monitored | Voltage - Threshold | Output | Reset | Reset Timeout | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,487 In Stock 22,379 Marketplace | 1 : ¥7.47000 Bulk | - | Bulk Bulk | Active | Not Verified | Simple Reset/Power-On Reset | 1 | 4.55V | Open Drain or Open Collector | Active Low | 5µs Maximum Propagation Delay | 0°C ~ 70°C (TA) | Through Hole | TO-226-3, TO-92-3 (TO-226AA) | TO-92-3 | ||
863 In Stock 500 Factory | 1 : ¥62.74000 Tube | Tube | Active | Not Verified | Simple Reset/Power-On Reset | 1 | 4.37V, 4.62V | Open Drain, Push-Pull | Active High/Active Low | Adjustable/Selectable | -40°C ~ 85°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
9,338 In Stock 147,500 Factory | 1 : ¥53.05000 Cut Tape (CT) 2,500 : ¥26.60786 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Multi-Voltage Supervisor | 2 | Adjustable/Selectable | Open Drain or Open Collector | Active High | - | -40°C ~ 85°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |