Strain Gauges
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Pattern Type | Strain Range | Resistance | Resistance Tolerance | Length - Active | Length - Overall Pattern | Length - Overall | Width - Active | Width - Overall Pattern | Width - Overall | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
CEA-05-250UWA-350 STRAIN GAGE LINEAR 350OHM 5PK Micro-Measurements (Division of Vishay Precision Group) | 49 In Stock | 1 : ¥897.47000 Bulk | Bulk | Active | Linear | ±5% | 350 Ohms | ±0.3% | 0.250" (6.35mm) | 0.450" (11.43mm) | 0.55" (14.0mm) | 0.180" (4.57mm) | 0.180" (4.57mm) | 0.27" (6.9mm) | -103 ~ 347°F (-75 ~ 175°C) | ||
174 In Stock | 1 : ¥1,316.41000 Box | Box | Active | Linear | ±3% | 350 Ohms | ±0.3% | 0.126" (3.20mm) | 0.205" (5.20mm) | 0.28" (7.1mm) | 0.100" (2.54mm) | 0.100" (2.54mm) | 0.16" (4.1mm) | -60 ~ 180°F (-51 ~ 80°C) | |||
46 In Stock | 1 : ¥1,385.70000 Box | Box | Active | Linear | ±3% | 350 Ohms | ±0.3% | 0.235" (5.97mm) | 0.301" (7.64mm) | 0.37" (9.4mm) | 0.100" (2.54mm) | 0.100" (2.54mm) | 0.18" (4.6mm) | -60 ~ 180°F (-51 ~ 80°C) | |||
4 In Stock | 1 : ¥544.08000 Box | Box | Active | Rectangular Rosette | ±1.5% | 350 Ohms | ±0.5% | 0.014" (0.36mm) per section | 0.071" (1.81mm) | 0.09" (2.2mm) | 0.012" (0.30mm) per section | 0.143" (3.63mm) | 0.15" (3.9mm) | -100 ~ 400°F (-75 ~ 205°C) | |||
18 In Stock | 1 : ¥701.35000 Bulk | Bulk | Active | Linear | ±5% | 350 Ohms | ±0.3% | 0.125" (3.18mm) | 0.275" (6.99mm) | 0.38" (9.7mm) | 0.100" (2.54mm) | 0.120" (3.05mm) | 0.19" (4.8mm) | -100 ~ 350°F (-75 ~ 175°C) | |||
24 In Stock | 1 : ¥897.47000 Bulk | - | Bulk | Active | Linear | ±5% | 350 Ohms | ±0.3% | 0.250" (6.35mm) | 0.450" (11.43mm) | 0.55" (14.0mm) | 0.180" (4.57mm) | 0.180" (4.57mm) | 0.56" (14.2mm) | -100 ~ 350°F (-75 ~ 175°C) | ||
14 In Stock | 1 : ¥1,316.41000 Box | Box | Active | Linear | ±3% | 120 Ohms | ±0.3% | 0.126" (3.20mm) | 0.205" (5.20mm) | 0.28" (7.1mm) | 0.100" (2.54mm) | 0.100" (2.54mm) | 0.16" (4.1mm) | -60 ~ 180°F (-51 ~ 80°C) | |||
22 In Stock | 1 : ¥232.93000 Box | Box | Active | Linear | ±1.5% | 350 Ohms | ±0.3% | 0.030" (0.76mm) | 0.095" (2.41mm) | 0.12" (3.1mm) | 0.063" (1.60mm) | 0.063" (1.60mm) | 0.10" (2.6mm) | -100 ~ 400°F (-75 ~ 205°C) | |||
0 In Stock Check Lead Time | 1 : ¥33.58000 Bulk | - | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - |