Stepper Motors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Coil Type | Voltage - Rated | Current Rating (Amps) | Steps per Revolution | Step Angle | Accuracy | Torque - Holding (oz-in / mNm) | Size / Dimension | NEMA Frame Size | Diameter - Shaft | Length - Shaft and Bearing | Mounting Hole Spacing | Termination Style | Operating Temperature | Coil Resistance | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 5 : ¥1,239.64800 Bulk | Bulk | Active | Hybrid Gear Motor | Unipolar | 24VDC | 1 A | 720.0 | 0.5° | - | 49.56 / 350 | Square - 1.654" x 1.654" (42.00mm x 42.00mm) | 17 | 0.236" (6.00mm) | 0.787" (20.00mm) | 1.220" (31.00mm) | Wire Leads | -10°C ~ 50°C | 3.1 Ohms | Flatted Shaft | |||
0 In Stock Check Lead Time | 5 : ¥1,239.64800 Bulk | Bulk | Active | Hybrid Gear Motor | Unipolar | 24VDC | 1 A | 1440.0 | 0.25° | - | 99.1 / 700 | Square - 1.654" x 1.654" (42.00mm x 42.00mm) | 17 | 0.236" (6.00mm) | 0.787" (20.00mm) | 1.220" (31.00mm) | Wire Leads | -10°C ~ 50°C | 3.1 Ohms | Flatted Shaft | |||
0 In Stock Check Lead Time | 5 : ¥1,298.66200 Bulk | Bulk | Active | Hybrid Gear Motor | Unipolar | 24VDC | 1 A | 2000.0 | 0.18° | - | 141.63 / 1000 | Square - 1.654" x 1.654" (42.00mm x 42.00mm) | 17 | 0.236" (6.00mm) | 0.787" (20.00mm) | 1.220" (31.00mm) | Wire Leads | -10°C ~ 50°C | 3.1 Ohms | Flatted Shaft | |||
0 In Stock Check Lead Time | 5 : ¥1,412.93200 Bulk | Bulk | Active | Hybrid Gear Motor | Unipolar | 24VDC | 1 A | 4000.0 | 0.09° | - | 212.44 / 1500 | Square - 1.654" x 1.654" (42.00mm x 42.00mm) | 17 | 0.236" (6.00mm) | 0.787" (20.00mm) | 1.220" (31.00mm) | Wire Leads | -10°C ~ 50°C | 3.1 Ohms | Flatted Shaft | |||
0 In Stock Check Lead Time | 5 : ¥1,357.69600 Bulk | Bulk | Active | Hybrid Gear Motor | Unipolar | 24VDC | 1 A | 6000.0 | 0.06° | - | 212.44 / 1500 | Square - 1.654" x 1.654" (42.00mm x 42.00mm) | 17 | 0.236" (6.00mm) | 0.787" (20.00mm) | 1.220" (31.00mm) | Wire Leads | -10°C ~ 50°C | 3.1 Ohms | Flatted Shaft | |||
0 In Stock Check Lead Time | 5 : ¥1,593.80800 Bulk | Bulk | Active | Hybrid Gear Motor | Unipolar | 24VDC | 900 mA | 720.0 | 0.5° | - | 177.04 / 1250 | Square - 2.362" x 2.362" (60.00mm x 60.00mm) | 24 | 0.315" (8.00mm) | 1.260" (32.00mm) | 1.949" (49.50mm) | Wire Leads | -10°C ~ 50°C | 5.8 Ohms | Flatted Shaft | |||
0 In Stock Check Lead Time | 5 : ¥1,652.84000 Bulk | Bulk | Active | Hybrid Gear Motor | Unipolar | 24VDC | 900 mA | 1440.0 | 0.25° | - | 354.07 / 2500 | Square - 2.362" x 2.362" (60.00mm x 60.00mm) | 24 | 0.315" (8.00mm) | 1.260" (32.00mm) | 1.949" (49.50mm) | Wire Leads | -10°C ~ 50°C | 5.8 Ohms | Flatted Shaft | |||
0 In Stock Check Lead Time | 5 : ¥1,711.87200 Bulk | Bulk | Active | Hybrid Gear Motor | Unipolar | 24VDC | 900 mA | 2000.0 | 0.18° | - | 424.93 / 3000 | Square - 2.362" x 2.362" (60.00mm x 60.00mm) | 24 | 0.315" (8.00mm) | 1.260" (32.00mm) | 1.949" (49.50mm) | Wire Leads | -10°C ~ 50°C | 5.8 Ohms | Flatted Shaft | |||
0 In Stock Check Lead Time | 5 : ¥1,770.90600 Bulk | Bulk | Active | Hybrid Gear Motor | Unipolar | 24VDC | 900 mA | 4000.0 | 0.09° | - | 495.75 / 3500 | Square - 2.362" x 2.362" (60.00mm x 60.00mm) | 24 | 0.315" (8.00mm) | 1.260" (32.00mm) | 1.949" (49.50mm) | Wire Leads | -10°C ~ 50°C | 5.8 Ohms | Flatted Shaft | |||
0 In Stock Check Lead Time | 5 : ¥1,829.93800 Bulk | Bulk | Active | Hybrid Gear Motor | Unipolar | 24VDC | 900 mA | 6000.0 | 0.06° | - | 566.57 / 4000 | Square - 2.362" x 2.362" (60.00mm x 60.00mm) | 24 | 0.315" (8.00mm) | 1.260" (32.00mm) | 1.949" (49.50mm) | Wire Leads | -10°C ~ 50°C | 5.8 Ohms | Flatted Shaft |