Stepper Motors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Coil Type | Voltage - Rated | Current Rating (Amps) | Steps per Revolution | Step Angle | Accuracy | Torque - Holding (oz-in / mNm) | Size / Dimension | NEMA Frame Size | Diameter - Shaft | Length - Shaft and Bearing | Mounting Hole Spacing | Termination Style | Operating Temperature | Coil Resistance | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
22 In Stock | 1 : ¥297.53000 Box | Box | Active | Hybrid | Bipolar | 24VDC | 1 A | 200.0 | 1.8° | - | 113.30 / 800 | Square - 1.654" x 1.654" (42.00mm x 42.00mm) | - | 0.197" (5.00mm) | 0.945" (24.00mm) | 1.220" (31.00mm) | Connector | -10°C ~ 50°C | 6.5 Ohms | - | |||
4 In Stock | 1 : ¥538.74000 Box | Box | Active | Hybrid | Bipolar | 24VDC | 3 A | 200.0 | 1.8° | - | 141.6 / 1000 | Square - 2.205" x 2.205" (56.00mm x 56.00mm) | - | 0.250" (6.35mm) | 0.811" (20.60mm) | 1.856" (47.14mm) | Wire Leads | -10°C ~ 50°C | 0.7 Ohms | - | |||
2 In Stock | 1 : ¥817.06000 Box | Box | Active | Hybrid | Bipolar | 24VDC | 3 A | 200.0 | 1.8° | - | 283.2 / 2000 | Square - 2.205" x 2.205" (56.00mm x 56.00mm) | - | 0.315" (8.00mm) | 0.811" (20.60mm) | 1.856" (47.14mm) | Wire Leads | -10°C ~ 50°C | 1.03 Ohms | - | |||
2 In Stock | 1 : ¥2,284.60000 Box | - | Box | Active | Hybrid, Dual Shaft | Unipolar | 24VDC | 4.4 A | 200.0 | 1.8° | - | 155.8 / 1100 | Square - 2.362" x 2.362" (60.00mm x 60.00mm) | 17 | 0.250" (6.35mm) | 0.811" (20.60mm) | 1.856" (47.14mm) | Wire Leads | -10°C ~ 50°C | 0.4 Ohms | - |