Stepper Motors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Coil Type | Voltage - Rated | Current Rating (Amps) | Steps per Revolution | Step Angle | Accuracy | Torque - Holding (oz-in / mNm) | Size / Dimension | NEMA Frame Size | Diameter - Shaft | Length - Shaft and Bearing | Mounting Hole Spacing | Termination Style | Operating Temperature | Coil Resistance | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
35 In Stock 88 Factory | 1 : ¥1,836.44000 Case | Case | Active | Hybrid | Bipolar | 24VDC | 2 A | 200.0 | 1.8° | ±5% | 38.2 / 270 | Square - 1.654" x 1.654" (42.00mm x 42.00mm) | 17 | 0.197" (5.00mm) | 0.945" (24.00mm) | - | Wire Leads with Connector | - | - | Integrated Controller, Flatted Shaft | |||
253 In Stock | 1 : ¥1,937.85000 Case | Case | Active | Hybrid | Bipolar | 24VDC | 2 A | 200.0 | 1.8° | ±5% | 31.2 / 220 | Square - 1.654" x 1.654" (42.00mm x 42.00mm) | 17 | 0.197" (5.00mm) | 0.945" (24.00mm) | - | Wire Leads with Connector | - | - | Integrated Controller, Flatted Shaft | |||
12 In Stock 46 Factory | 1 : ¥2,195.60000 Bulk | Bulk | Active | Hybrid | Bipolar | 24VDC | 2 A | 200.0 | 1.8° | ±5% | 31.15 / 220 | Square - 1.654" x 1.654" (42.00mm x 42.00mm) | 17 | 0.197" (5.00mm) | 0.945" (24.00mm) | 1.220" (31.00mm) | Wire Leads with Connector | -20°C ~ 50°C | 1 Ohms | Integrated Controller, Flatted Shaft | |||
2 In Stock 61 Factory | 1 : ¥2,248.98000 Bulk | Bulk | Active | Hybrid | Bipolar | 24VDC | 3 A | 200.0 | 1.8° | ±5% | 56.66 / 400 | Square - 1.654" x 1.654" (42.00mm x 42.00mm) | 17 | 0.197" (5.00mm) | 0.945" (24.00mm) | 1.220" (31.00mm) | Wire Leads with Connector | -20°C ~ 50°C | 0.5 Ohms | Integrated Controller, Flatted Shaft | |||
2 In Stock 43 Factory | 1 : ¥1,352.57000 Bulk | Bulk | Active | Hybrid | Bipolar | 24VDC | 1 A | 200.0 | 1.8° | ±5% | 51 / 360 | Square - 1.654" x 1.654" (42.00mm x 42.00mm) | 17 | - | - | 1.220" (31.00mm) | Connector | -20°C ~ 50°C | 1.2 Ohms | Integrated Controller, Round Shaft |