Stepper Motors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Coil Type | Voltage - Rated | Current Rating (Amps) | Steps per Revolution | Step Angle | Accuracy | Torque - Holding (oz-in / mNm) | Size / Dimension | Diameter - Shaft | Length - Shaft and Bearing | Mounting Hole Spacing | Termination Style | Operating Temperature | Coil Resistance | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
143 In Stock | 1 : ¥465.62000 Bulk | - | Bulk | Active | Permanent Magnet | Bipolar | 5VDC | - | 20.0 | 18° | - | - | Round - 0.394" Dia (10.00mm) | 0.059" (1.50mm) | 0.197" (5.00mm) | 0.551" (14.00mm) | PC Pin | -10°C ~ 50°C | 21.5 Ohms | Round Shaft | ||
23 In Stock | 1 : ¥198.29000 Tray | - | Tray | Active | - | Bipolar | 12VDC | 0.32 A | 48.0 | 7.5° | - | 2.2 / 15.7 | Round - 0.984" Dia (25.00mm) | 0.079" (2.00mm) | 0.394" (10.00mm) | 1.260" (32.00mm) | Wire Leads with Connector | -20°C ~ 50°C | 16 Ohms | - | ||
0 In Stock Check Lead Time | 1 : ¥302.03000 Bulk | Bulk | Active | Permanent Magnet | Bipolar | 5VDC | 250 mA | 20.0 | 18° | ±12% | 1.55 / 10.95 | Round - 0.807" Dia (20.50mm) | 0.059" (1.50mm) | 0.335" (8.50mm) | 0.984" (25.00mm) | Wire Leads | -20°C ~ 70°C | 20 Ohms | Round Shaft | |||
0 In Stock Check Lead Time | 24 : ¥180.73083 Tray | - | Tray | Active | - | Bipolar | 12VDC | 0.47 A | 48.0 | 7.5° | - | 3.47 / 24.51 | Round - 0.591" Dia (15.00mm) | 0.079" (2.00mm) | 0.394" (10.00mm) | 1.260" (32.00mm) | Wire Leads with Connector | -20°C ~ 50°C | 8 Ohms | - | ||
0 In Stock Check Lead Time | 24 : ¥180.27667 Tray | Tray | Active | - | Bipolar | 12VDC | 0.35 A | 48.0 | 7.5° | - | 3.7 / 26 | Round - 0.984" Dia (25.00mm) | 0.079" (2.00mm) | 0.394" (10.00mm) | 1.260" (32.00mm) | Wire Leads with Connector | -20°C ~ 50°C | 14 Ohms | Round Shaft |