Standard Washers

Results: 2
Type
FlatSplit Lock
Thread/Screw/Hole Size
-#4
Diameter - Inside
0.117" (2.97mm)0.120" (3.05mm)
Diameter - Outside
0.197" (5.00mm)0.250" (6.35mm) 1/4"
Thickness
0.032" (0.81mm)0.050" (1.27mm)
Material
NylonStainless Steel
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Thread/Screw/Hole Size
Diameter - Inside
Diameter - Outside
Thickness
Plating
Material
3348
3348
WASHER FLAT #4 NYLON
Keystone Electronics
40,216
In Stock
1 : ¥0.89000
Bulk
-
Bulk
Active
Flat
#4
0.120" (3.05mm)
0.250" (6.35mm) 1/4"
0.032" (0.81mm)
-
Nylon
7248-2
7248-2
WASHER SPLIT LOCK STN STEEL
Keystone Electronics
21,752
In Stock
1 : ¥1.58000
Bulk
-
Bulk
Active
Split Lock
-
0.117" (2.97mm)
0.197" (5.00mm)
0.050" (1.27mm)
-
Stainless Steel
Showing
of 2

Standard Washers


Washers are thin plates with a hole that is normally used to distribute the load of a fastener, such as a bolt, nut or rivet. Other uses are as a spacer, spring, wear pad, locking device, electrical insulator or to reduce vibration (rubber washer). Washers are selected by the inside and outside diameters, thickness, plating and material. Types include flat, external tooth, internal tooth, sealing or split lock.