Standard Washers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Thread/Screw/Hole Size | Diameter - Inside | Diameter - Outside | Thickness | Plating | Material |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,200 In Stock | 100 : ¥0.34820 Bulk | - | Bulk | Active | Flat | #2 | 0.098" (2.49mm) | 0.248" (6.30mm) | 0.020" (0.51mm) | - | Stainless Steel | ||
13,296 In Stock 15,900 Factory | 1 : ¥0.89000 Bulk | - | Bulk | Active | Flat | #2 | 0.098" (2.49mm) | 0.250" (6.35mm) 1/4" | 0.032" (0.81mm) | - | Nylon | ||
8,700 In Stock | 100 : ¥1.06740 Bulk | - | Bulk | Active | Internal Tooth | #2 | - | 0.170" (4.32mm) | 0.013" (0.33mm) | - | Stainless Steel |