Standard Washers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Thread/Screw/Hole Size | Diameter - Inside | Diameter - Outside | Thickness | Plating | Material |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|
15,857 In Stock | 100 : ¥0.35170 Bulk | - | Bulk | Active | Flat | M3 | 0.126" (3.20mm) | 0.276" (7.01mm) | 0.021" (0.53mm) | Zinc | Steel | ||
12,398 In Stock | 100 : ¥0.55220 Bulk | - | Bulk | Active | Split Lock | M3 | 0.122" (3.10mm) | 0.244" (6.20mm) | 0.032" (0.81mm) | Zinc | Steel | ||
42,007 In Stock | 1 : ¥0.98000 Bulk | Bulk | Active | Flat | M3 | 0.126" (3.20mm) | 0.276" (7.01mm) | 0.020" (0.51mm) | - | Nylon |